Reference Only
208486-1
Standard Circular Connector PLUG REVERSE 22-14
Datasheet
208486-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 14 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 22 | |
| Mounting Style | Free Hanging | |
| Shell Material | Zinc | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/16-18 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
400 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.32 | $91.32 | |
| $89.62 | $448.10 | |
| $74.13 | $741.30 | |
| $73.39 | $1,467.80 | |
| $72.67 | $2,180.10 | |
| $71.95 | $3,597.50 | |
| $71.24 | $7,124.00 | |
| $61.20 | $61,200.00 |
Need more?
Associated Parts

Standard Circular Connector REC SQUARE REV 22-14

Standard Circular Connector PLUG STANDARD 22-16
Sign in to add projects and notes