Reference Only
208485-1
Standard Circular Connector RECP SQUARE REV 28-7
Datasheet
208485-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Series | CPC | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Diameter | 48.26 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 49.53 mm | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Mounting Style | Panel | |
| Number of Positions | 7 Position | |
| Product Type | Standard Circular Connector | |
| Shell Material | Zinc Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 28 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76In Stock
80 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.01 | $84.01 | |
| $74.34 | $743.40 | |
| $73.59 | $1,471.80 | |
| $72.85 | $2,185.50 | |
| $72.12 | $3,606.00 | |
| $71.40 | $17,850.00 | |
| $70.68 | $35,340.00 | |
| $69.97 | $69,970.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG REVERSE 28-7

Standard Circular Connector PLUG ASSEMBLY SZ 28 CMC
Sign in to add projects and notes