Reference Only

208482-1

Standard Circular Connector PLUG STANDARD 28-7

Manufacturer:

Mfr Part:
208482-1

TTI Part:
208482-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Shell Size28
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter48.26 mm
Height55.11 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
Thread Size1 3/16-18
TradenameCPC Series 3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$96.80$968.00
$95.83$1,916.60
$94.87$2,846.10
$93.92$7,513.60
$92.98$23,245.00
$84.53$47,336.80
$83.68$87,027.20
Need more?

Associated Parts

211904-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector CMC DUST CAP SIZE 28
208483-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector RECP SQUARE STD 28-7

My Notes

Sign into see notes.