Reference Only

208459-1

Standard Circular Connector REC SQUARE STD 28-24

Manufacturer:

Mfr Part:
208459-1

TTI Part:
208459-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions24 Position
Contact GenderWithout Pin Contacts
Shell Size28
Mounting StylePanel
Termination StyleCrimp
Shell MaterialZinc Alloy
Diameter48.26 mm
Height49.53 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC - METAL SHELL

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

67In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.31$92.31
Need more?

Associated Parts

208457-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG STANDARD 28-24
Sign in to add projects and notes