Reference Only

208334-6

Headers & Wire Housings PLUG ASSY,62 POS METRIMATE

Manufacturer:

Mfr Part:
208334-6

TTI Part:
208334-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug
Number of Positions62 Position
Pitch5 mm (0.197 in)
Number of Rows14 Row
Row Spacing5 mm (0.197 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleWire Wrap
Contact GenderSocket (Female)
SeriesMetrimate
ApplicationWire-to-Wire
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingEach
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$65.46$19,638.00
$64.25$327,675.00
$63.60$648,720.00
$62.96$1,586,592.00
Need more?
Sign in to add projects and notes