Reference Only

208333-1

Headers & Wire Housings RCPT HSNG 62P PNL MT

Manufacturer:

Mfr Part:
208333-1

TTI Part:
208333-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions62 Position
Pitch5 mm (0.197 in)
Number of Rows14 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesMetrimate
ApplicationWire-to-Panel, Wire-to-Wire
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.