Reference Only
208283-4
Standard Circular Connector REC SKT 11-4 PCB
Datasheet
208283-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Shell Material | Polyamide (PA) | |
| Diameter | 17.47 mm | |
| Height | 28.57 mm | |
| Series | CPC | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Wave solder capable to 260 deg C | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Type | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
486In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.89 | $456.03 | |
| $16.49 | $890.46 | |
| $16.10 | $1,738.80 | |
| $15.72 | $5,093.28 | |
| $15.24 | $19,751.04 | |
| $15.08 | $78,174.72 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
Sign in to add projects and notes