Reference Only

208271-3

Rack & Panel Connectors PIN CONT, SZ 12

Manufacturer:

Mfr Part:
208271-3

TTI Part:
208271-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductContacts
Number of Positions34 Position
Mounting StyleSnap In
Termination StyleCrimp
Contact MaterialCopper Alloy
SeriesARINC 600
Contact TypePin
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameARINC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.12$6,048.00
$12.58$6,290.00
$12.18$12,180.00
$12.06$60,300.00
$11.94$119,400.00
Need more?
Sign in to add projects and notes