Reference Only
208265-3
Rack & Panel Connectors PIN CONT XZ 20 NIC 600
Datasheet
208265-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Series | ARINC 600 | |
| Packaging | Tray | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
852In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.92 | $13.84 | |
| $5.77 | $1,442.50 | |
| $5.56 | $2,780.00 | |
| $5.35 | $5,350.00 | |
| $5.29 | $13,225.00 | |
| $5.22 | $26,100.00 | |
| $5.16 | $51,600.00 | |
| $5.10 | $127,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT

Crimpers / Crimping Tools TOOL POSITIONER MIL- 109 series
My Notes
Sign into see notes.