Reference Only
208262-3
Rack & Panel Connectors SIZE 22 CONTACTS
Datasheet
5009-328-0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Mounting Style | Snap In | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | ARINC 600 | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $1,940.00 | |
| $1.72 | $8,600.00 | |
| $1.59 | $15,900.00 | |
| $1.52 | $30,400.00 | |
| $1.48 | $74,000.00 | |
| $1.46 | $146,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools SIZE 22 CONTACT TOOL insertion/extraction

Crimpers / Crimping Tools POSITIONER K267-1
My Notes
Sign into see notes.