Reference Only
208211-1
Headers & Wire Housings MOUNT SCREW M4X0.7
Datasheet
208211-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Metrimate | |
| Packaging | Each | |
| Accessory Type | Screw | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318155299 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $5.01 | |
| $1.65 | $41.25 | |
| $1.64 | $82.00 | |
| $1.62 | $162.00 | |
| $1.45 | $217.50 | |
| $1.44 | $360.00 | |
| $1.39 | $695.00 | |
| $1.37 | $1,370.00 |
Need more?
My Notes
Sign into see notes.