Reference Only

208209-2

Headers & Wire Housings 19 POS METRI PIN HSG

Manufacturer:

Mfr Part:
208209-2

TTI Part:
208209-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions19 Position
Pitch5.08 mm (0.2 in)
Number of Rows5 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesMetrimate
ApplicationWire-to-Board, Wire-to-Panel, Wire-to-Wire
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.11$25.55
$4.26$426.00
$3.96$653.40
$3.91$977.50
$3.86$2,547.60
$3.81$5,029.20
$3.77$9,425.00
Need more?

My Notes

Sign into see notes.