Reference Only
2081996-1
New Product
RF Connectors / Coaxial Connectors SMA FEMALE TO FLOATING BLIND MATE SMA MALE ADAPTER, 50ohm
Datasheet
2081996-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | RF Connectors | |
| Gender | Socket (Female) | |
| Impedance | 50 Ohms | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Tray | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,440 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.56 | $314,726.40 | |
| $207.88 | $598,694.40 | |
| $205.82 | $1,185,523.20 | |
| $203.78 | $2,054,102.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.