Reference Only

2081385-5

New Product
RF Cable Assemblies CA,FAKRA F TO M,RTK031,W SLIP,3000MM

Manufacturer:

Mfr Part:
2081385-5

TTI Part:
2081385-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A GenderPlug (Male)
Connector B GenderPlug (Male)
Cable Length3 m (9.843 ft)
Impedance50 Ohms
Maximum Frequency6 GHz
Jacket ColorBlack
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesFAKRA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 100)
Quantity Unit PriceExt. Price
$36.36$54,540.00
$29.41$88,230.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes