Reference Only

208101-1

D-Sub Tools & Hardware LATCH BLOCK SZ 1-4

Manufacturer:

Mfr Part:
208101-1

TTI Part:
208101-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeLatch Block
For Use WithD-Sub Shell Size 1, 2, 3, 4
PackagingEach
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread SizeM3
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7907006000
TARIC7907000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.09$2,090.00
$1.97$5,910.00
$1.95$9,750.00
$1.93$19,300.00
$1.91$47,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes