Reference Only
208099-3
Power to the Board PIN HEADER ASSY 19P METRIMATE
Datasheet
208099-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 19 Position | |
| Mounting Style | Mounting Flange | |
| Termination Style | Through Hole | |
| Pitch | 6.35 mm | |
| Maximum Operating Temperature | + 130 C | |
| Series | Metrimate | |
| Packaging | Tray | |
| Tradename | Metrimate | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 5.08 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.56 | $541.44 |
Need more?
Sign in to add projects and notes