Reference Only

207890-2

Standard Circular Connector REC SKT 23-37 PCB

Manufacturer:

Mfr Part:
207890-2

TTI Part:
207890-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions37 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter36.53 mm
Height44.45 mm
SeriesCPC
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesWave solder capable to 260 deg C
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$95.24$1,142.88
Need more?

Associated Parts

206305-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 37 POSITION shell size 23
6-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
6-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED
6-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
6-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes