Reference Only
207828-3
D-Sub Standard Connectors HD-20 25P SOCKET 1260
Datasheet
207828-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,260 / Multiples: 1,260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.38 | $6,778.80 | |
| $4.82 | $12,146.40 | |
| $4.77 | $24,040.80 | |
| $4.73 | $47,678.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes