Reference Only
207826-4
D-Sub Standard Connectors HD-20 9P SOCKET 1071
Datasheet
207826-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Plastic | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,071 / Multiples: 1,071)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $3,791.34 | |
| $3.10 | $9,960.30 | |
| $2.83 | $15,154.65 | |
| $2.66 | $28,488.60 | |
| $2.48 | $63,745.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors LPP PLUG 9P

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG

D-Sub Standard Connectors DSUB E09P IDC RIBBON
Sign in to add projects and notes