Reference Only
207825-9
Standard Circular Connector CPC RCPT SIZE 11-4 RCPT SIZE 11-4
Datasheet
207825-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | CPC | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Lead Free Solder Processes | Wave solder capable to 260 deg C | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Type | Flange with Threaded Inserts | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Post Length | 3.02 mm | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 324 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.83 | $5,776.92 | |
| $16.05 | $20,800.80 | |
| $15.88 | $82,321.92 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
My Notes
Sign into see notes.