Reference Only
207774-3
Standard Circular Connector SLF CNTRNG CBL 23
Datasheet
207774-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 40.64 mm | |
| Height | 40.64 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 28.58 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,716
On Order
3,716 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.28 | $20.56 | |
| $10.17 | $101.70 | |
| $8.93 | $178.60 | |
| $8.54 | $427.00 | |
| $8.37 | $837.00 | |
| $8.28 | $1,242.00 | |
| $8.14 | $8,140.00 | |
| $8.05 | $40,250.00 |
Need more?
Sign in to add projects and notes