Reference Only
207752-3
D-Sub Standard Connectors HDJ-20 9P SOCKET
Datasheet
207752-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Without Socket Contacts | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Mounting Style | Wire | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | HDJ-20 | |
| Shell Material | Plastic | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Crimp | |
| Tradename | AMPLIMITE | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
85,462In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $6.20 | |
| $1.14 | $11.40 | |
| $1.00 | $100.00 | |
| $0.99 | $247.50 | |
| $0.98 | $490.00 | |
| $0.96 | $960.00 | |
| $0.87 | $2,175.00 | |
| $0.86 | $4,300.00 |
Need more?
Associated Parts

D-Sub Standard Connectors Amplimite D-Sub Connector
Sign in to add projects and notes