Reference Only

207684-5

D-Sub Contacts SKT CONT SZ 22

Manufacturer:

Mfr Part:
207684-5

TTI Part:
207684-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact MaterialCopper
Contact PlatingGold
PackagingEach
Product TypeD-Sub Contacts
Series90
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

22,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.48$3,480.00
$3.45$6,900.00
Need more?

My Notes

Sign into see notes.