Reference Only

207683-8

D-Sub Contacts AMPLI PIN CONT SZ 22

Manufacturer:

Mfr Part:
207683-8

TTI Part:
207683-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Termination StyleSolder
PackagingBulk
Contact Size22
Product TypeD-Sub Contacts
Series90
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

20,527In Stock

6,000 expected on  from 03-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.81$7.81
$7.01$35.05
$6.94$69.40
$6.24$156.00
$5.92$592.00
$5.75$1,437.50
$5.62$2,810.00
Need more?

My Notes

Sign into see notes.