Reference Only

207612-7

Power to the Board SKT HDR ASSY,10P MMATE LF

Manufacturer:

Mfr Part:
207612-7

TTI Part:
207612-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions10 Position
Mounting StyleMounting Flange
Termination StyleSolder Pin
Pitch5 mm
Maximum Operating Temperature+ 130 C
SeriesMetrimate
PackagingTray
TradenameMetrimate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorRed
Housing MaterialNylon
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$24.64$2,365.44
$24.05$4,617.60
$22.53$114,632.64
$22.31$224,884.80
$20.84$522,167.04
Need more?
Sign in to add projects and notes