Reference Only
207609-6
Power to the Board 3P SOCKET HEADER TIN METRIMATE
Datasheet
207609-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Position | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder Pin | |
| Pitch | 5 mm | |
| Series | Metrimate | |
| Packaging | Tray | |
| Tradename | Metrimate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $3,856.00 | |
| $4.77 | $26,712.00 | |
| $4.73 | $49,192.00 | |
| $4.68 | $119,808.00 |
Need more?
My Notes
Sign into see notes.