Reference Only
207602-1
Headers & Wire Housings STR REL KIT12P
Datasheet
207602-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Metrimate | |
| Packaging | Each | |
| Accessory Type | Strain Relief Kit | |
| Current Rating | 14 A | |
| Housing Color | Red | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
63
On Order
63 expected 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.55 | $982.50 | |
| $6.17 | $31,467.00 | |
| $6.11 | $61,405.50 | |
| $6.05 | $151,552.50 |
Need more?
My Notes
Sign into see notes.