Reference Only
207601-1
Headers & Wire Housings STR REL KIT9P
Datasheet
207601-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Metrimate | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.67 | $19.34 | |
| $8.85 | $88.50 | |
| $7.09 | $1,063.50 | |
| $6.88 | $2,064.00 | |
| $6.76 | $3,380.00 | |
| $6.67 | $6,670.00 | |
| $6.59 | $33,609.00 | |
| $6.51 | $65,425.50 |
Need more?
Sign in to add projects and notes