Reference Only
207600-1
Headers & Wire Housings STR REL KIT6P
Datasheet
207600-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Series | Metrimate | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.33 | $1,249.50 | |
| $7.45 | $37,995.00 | |
| $7.38 | $74,169.00 | |
| $7.29 | $182,614.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes