Reference Only

207599-6

Power to the Board 16P PIN HEADER TIN METRIMATE

Manufacturer:

Mfr Part:
207599-6

TTI Part:
207599-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions16 Position
Mounting StyleMounting Flange
Termination StyleThrough Hole
Pitch5 mm
SeriesMetrimate
PackagingTube
TradenameMetrimate
Contact MaterialBrass
Contact PlatingTin
Housing ColorRed
Housing MaterialNylon
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$16.29$2,036.25
$14.98$74,900.00
$14.83$148,300.00
$14.68$367,000.00
Need more?

My Notes

Sign into see notes.