Reference Only
207597-1
Standard Circular Connector KEYING PLUG PINS series 3 & 4
Datasheet
207597-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Keying Plug | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.09 | $60.90 | |
| $5.71 | $114.20 | |
| $5.43 | $271.50 | |
| $4.78 | $956.00 | |
| $4.72 | $1,416.00 | |
| $4.61 | $3,688.00 | |
| $4.38 | $7,008.00 | |
| $4.33 | $21,650.00 |
Need more?
Associated Parts

Standard Circular Connector KEYING PLUG SKTS series 3 & 4
Sign in to add projects and notes