Reference Only

207584-8

Power to the Board 10P PIN HEADER GOLD METRIMATE

Manufacturer:

Mfr Part:
207584-8

TTI Part:
207584-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions10 Position
Mounting StyleMounting Flange
Termination StyleSolder Pin
Pitch5 mm
SeriesMetrimate
PackagingTube
TradenameMetrimate
Contact MaterialBrass
Contact PlatingGold
Housing ColorRed
Housing MaterialNylon
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$13.42$2,348.50
$13.29$67,446.75
$13.15$133,472.50
$13.02$325,825.50
Need more?

My Notes

Sign into see notes.