Reference Only
207583-7
Power to the Board 6P PIN HEADER GOLD METRIMATE
Datasheet
207583-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 6 Position | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder Pin | |
| Pitch | 5 mm | |
| Series | Metrimate | |
| Packaging | Tube | |
| Tradename | Metrimate | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
30In Stock
5,000 expected on from 21-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.14 | $121.40 | |
| $11.58 | $231.60 | |
| $11.34 | $567.00 | |
| $10.15 | $1,015.00 | |
| $10.05 | $1,608.00 | |
| $8.87 | $2,217.50 | |
| $8.78 | $4,390.00 | |
| $8.70 | $43,500.00 |
Need more?
Sign in to add projects and notes