Reference Only
207524-7
Headers & Wire Housings 6P SOCKET HEADER TIN METRIMATE
Datasheet
207524-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket Assembly | |
| Number of Positions | 6 Position | |
| Pitch | 5 mm (0.197 in) | |
| Number of Rows | 3 Row | |
| Row Spacing | 5 mm (0.197 in) | |
| Termination Style | Solder Pin | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Metrimate | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 14 A | |
| Housing Color | Red | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 980 / Multiples: 98)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.39 | $6,262.20 | |
| $6.17 | $36,279.60 | |
| $6.04 | $65,111.20 | |
| $5.98 | $152,370.40 |
Need more?
My Notes
Sign into see notes.