Reference Only
207516-5
D-Sub Standard Connectors DSUB B25S CRIMP
Datasheet
207516-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Contact Material | Steel | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,330In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $20.65 | |
| $3.54 | $531.00 | |
| $3.49 | $872.50 | |
| $3.45 | $1,380.00 | |
| $3.40 | $2,720.00 | |
| $3.36 | $5,376.00 | |
| $3.32 | $10,624.00 | |
| $3.27 | $18,312.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 25P PLUG ZINC

D-Sub Standard Connectors 25P PLUG TIN IN
D-Sub Standard Connectors HDP-20 D 25P

D-Sub Standard Connectors HDP-20 25P PLUG

D-Sub Standard Connectors 25P HDP20 PLUG ASSY

D-Sub Standard Connectors DSUB B25P CRIMP KIT

D-Sub Standard Connectors DSUB B25P CRIMP
Sign in to add projects and notes