Reference Only
207490-1
Standard Circular Connector INTERNAL CBL GRIP 11
Datasheet
207490-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Grip | |
| Diameter | 21.59 mm | |
| Height | 21.59 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 3.81 mm to 6.35 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
3,445In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $27.70 | |
| $4.62 | $462.00 | |
| $4.54 | $1,135.00 | |
| $4.49 | $2,245.00 | |
| $4.43 | $6,645.00 | |
| $4.38 | $13,140.00 | |
| $4.14 | $24,840.00 | |
| $4.09 | $42,945.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 11-8
Sign in to add projects and notes