Reference Only
207489-1
Standard Circular Connector FLEXIBLE CBL BOOT 11
Datasheet
207489-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 22.48 mm | |
| Height | 22.48 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,068In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $11.70 | |
| $5.51 | $55.10 | |
| $4.74 | $237.00 | |
| $4.58 | $458.00 | |
| $4.41 | $1,102.50 | |
| $4.33 | $2,165.00 | |
| $4.16 | $4,160.00 | |
| $4.11 | $10,275.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 11-8
Sign in to add projects and notes