Reference Only
207485-1
Standard Circular Connector PLUG 23-16M
Datasheet
207485-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 16 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Polyamide (PA) | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,178In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.72 | $17.44 | |
| $8.62 | $86.20 | |
| $8.53 | $170.60 | |
| $7.64 | $229.20 | |
| $7.18 | $718.00 | |
| $7.10 | $1,775.00 | |
| $7.02 | $3,510.00 | |
| $6.94 | $6,940.00 |
Need more?
Associated Parts

Standard Circular Connector RECPT SQUARE 23-16M

Standard Circular Connector R/A CABLE CLAMP 23

Standard Circular Connector RECPT F.H. 23-16M

Standard Circular Connector HEAT SHRINK BOOT 23

Standard Circular Connector SLG CAP 23

Standard Circular Connector 23-XX R/A CBL CLMP

Circular MIL Spec Strain Reliefs & Adapters COUPLING RING SZ 23

Standard Circular Connector FLANGE FOR PLUG 23
Standard Circular Connector SLG CAP PLASTIC 23

Standard Circular Connector PLUG 23-13M
Sign in to add projects and notes