Reference Only
207473-1
D-Sub Backshells 37 PIN CABLE CLAMP
Datasheet
207473-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Plastic | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 16.26 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.08 | $50.80 | |
| $5.02 | $251.00 | |
| $4.96 | $496.00 | |
| $4.91 | $982.00 | |
| $4.83 | $2,898.00 | |
| $4.77 | $4,770.00 | |
| $4.72 | $12,272.00 | |
| $4.67 | $23,350.00 |
Need more?
Sign in to add projects and notes