Reference Only
207470-1
D-Sub Backshells 15 PIN CABLE CLAMP
Datasheet
207470-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Plastic | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 8.13 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
53In Stock
1,200 expected 17-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.81 | $7.81 | |
| $7.73 | $38.65 | |
| $7.64 | $76.40 | |
| $7.55 | $188.75 | |
| $7.47 | $373.50 | |
| $7.39 | $739.00 | |
| $7.30 | $18,250.00 |
Need more?
My Notes
Sign into see notes.