Reference Only
207464-7
D-Sub Standard Connectors HDP-20 25P PLUG
Datasheet
207464-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $10.50 | |
| $1.03 | $51.50 | |
| $1.01 | $101.00 | |
| $0.99 | $148.50 | |
| $0.97 | $242.50 | |
| $0.95 | $380.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 25P SOCKET TIN
D-Sub Standard Connectors DSUB B25S CRIMP KIT

D-Sub Standard Connectors 25P HDP20 REC ASSY

D-Sub Standard Connectors 25P RECPT ZINC

D-Sub Standard Connectors DSUB B25S CRIMP

D-Sub Standard Connectors B25S CRIMP KIT
D-Sub Standard Connectors HDP-20 D 25R
Sign in to add projects and notes