Reference Only
207445-3
Standard Circular Connector SLG CAP PLASTIC 17
Datasheet
207445-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 28.57 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-1 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
9,265In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.67 | $23.35 | |
| $4.05 | $40.50 | |
| $4.00 | $80.00 | |
| $3.86 | $115.80 | |
| $3.10 | $930.00 | |
| $3.02 | $1,510.00 | |
| $2.93 | $2,930.00 | |
| $2.89 | $7,225.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLG PIN 17-14 F/H SEALED

Standard Circular Connector PLG PIN 17-16 F/H

Standard Circular Connector CPC PLUG ASSEMBLY SI
Sign in to add projects and notes