Reference Only

207444-9

Headers & Wire Housings 18P PIN HEADER TIN METRIMATE

Manufacturer:

Mfr Part:
207444-9

TTI Part:
207444-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions18 Position
Pitch5 mm (0.197 in)
Number of Rows3 Row
Row Spacing5 mm (0.197 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length4.6 mm (0.181 in)
SeriesMetrimate
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingTray
Contact MaterialBrass
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$14.44$4,620.80
$14.08$72,089.60
$13.94$142,745.60
$13.80$348,864.00
Need more?
Sign in to add projects and notes