Reference Only

207439-1

Headers & Wire Housings 9P SQ GRID

Manufacturer:

Mfr Part:
207439-1

TTI Part:
207439-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions9 Position
Pitch5 mm (0.197 in)
Number of Rows3 Row
Row Spacing5 mm (0.197 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesMetrimate
ApplicationWire-to-Board, Wire-to-Panel, Wire-to-Wire
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

790In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.46$27.30
$5.39$53.90
$5.15$128.75
$4.78$239.00
$4.57$457.00
$4.44$1,110.00
Need more?
Sign in to add projects and notes