Reference Only

207398-7

Power to the Board PIN HDR

Manufacturer:

Mfr Part:
207398-7

TTI Part:
207398-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating600 V
Number of Positions10 Position
Mounting StyleMounting Flange
Termination StyleSolder Pin
Pitch5 mm
SeriesMetrimate
PackagingTube
TradenameMetrimate
Contact MaterialBrass
Contact PlatingGold
Housing ColorRed
Housing MaterialNylon
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,100 / Multiples: 2,100)
Quantity Unit PriceExt. Price
$12.97$27,237.00
$12.51$78,813.00
$11.81$124,005.00
$11.42$287,784.00
Need more?

My Notes

Sign into see notes.