Reference Only
207387-2
Standard Circular Connector LRG INTL CBL GRIP 17
Datasheet
207387-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Grip | |
| Diameter | 27.69 mm | |
| Height | 27.69 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 6.35 mm to 8.89 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
6,536In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.75 | $17.50 | |
| $7.29 | $729.00 | |
| $6.90 | $2,760.00 | |
| $6.71 | $6,710.00 | |
| $6.41 | $17,948.00 | |
| $6.24 | $32,448.00 | |
| $6.17 | $61,700.00 | |
| $6.11 | $153,972.00 |
Need more?
Associated Parts
Standard Circular Connector PLUG STANDARD 17-28
Sign in to add projects and notes