Reference Only
207387-1
Standard Circular Connector SML INTL CBL GRIP 17
Datasheet
207387-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Grip | |
| Diameter | 27.69 mm | |
| Height | 27.69 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 5.08 mm to 6.35 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $87.80 | |
| $7.32 | $1,830.00 | |
| $7.09 | $3,545.00 | |
| $7.02 | $8,424.00 | |
| $6.74 | $24,264.00 | |
| $6.54 | $39,240.00 | |
| $6.43 | $69,444.00 | |
| $6.34 | $159,768.00 |
Need more?
Associated Parts
Standard Circular Connector PLUG STANDARD 17-28
Sign in to add projects and notes