Reference Only
207345-1
D-Sub Backshells 25 PIN CABLE CLAMP
Datasheet
207345-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Shell Plating | Plastic | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Cable Diameter | 9.91 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $5.84 | |
| $2.89 | $14.45 | |
| $2.53 | $253.00 | |
| $2.49 | $622.50 | |
| $2.46 | $1,230.00 | |
| $2.42 | $2,420.00 | |
| $2.39 | $5,975.00 | |
| $2.36 | $11,800.00 |
Need more?
Sign in to add projects and notes