Reference Only

207304-1

Headers & Wire Housings 24 POS SQ GRID -PLUG

Manufacturer:

Mfr Part:
207304-1

TTI Part:
207304-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions24 Position
Pitch5 mm (0.197 in)
Number of Rows6 Row
Row Spacing5 mm (0.197 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesMetrimate
ApplicationWire-to-Board, Wire-to-Panel, Wire-to-Wire
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.09$6.18
$3.06$30.60
$3.03$75.75
$3.00$150.00
$2.97$297.00
$2.94$523.32
Need more?

My Notes

Sign into see notes.