Reference Only
207299-3
Standard Circular Connector FLANGE FOR PLUG 17
Datasheet
207299-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Flange | |
| Diameter | 28.19 mm | |
| Height | 36.45 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
322In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $16.32 | |
| $8.08 | $80.80 | |
| $6.42 | $1,605.00 | |
| $6.12 | $3,060.00 | |
| $6.06 | $6,060.00 | |
| $6.00 | $12,000.00 | |
| $5.61 | $33,660.00 | |
| $5.55 | $55,500.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector FREE HANGING PLG 16P
Sign in to add projects and notes